
OJ5148 | |
|---|---|
DigiKey Part Number | 2330-OJ5148-ND |
Manufacturer | |
Manufacturer Product Number | OJ5148 |
Description | INDUSTRIAL AUTOMATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 1.380" ~ 1.130" (35mm ~ 29mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | OJ5148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 1.380" ~ 1.130" (35mm ~ 29mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €155.30000 | €155.30 |
| 10 | €134.91900 | €1,349.19 |
| Unit Price without VAT: | €155.30000 |
|---|---|
| Unit Price with VAT: | €189.46600 |