
O6H301 | |
|---|---|
DigiKey Part Number | 2330-O6H301-ND |
Manufacturer | |
Manufacturer Product Number | O6H301 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diffuse, Background Suppression Optical Sensor 0.079" ~ 7.874" (2mm ~ 200mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O6H301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse, Background Suppression | |
Sensing Distance | 0.079" ~ 7.874" (2mm ~ 200mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (633nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP65, IP67, IP68, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €148.72000 | €148.72 |
| Unit Price without VAT: | €148.72000 |
|---|---|
| Unit Price with VAT: | €181.43840 |
