
IS3501 | |
|---|---|
DigiKey Part Number | 2330-IS3501-ND |
Manufacturer | |
Manufacturer Product Number | IS3501 |
Description | SENSOR PROX INDUCTIVE 2MM MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IS3501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 20VAC ~ 140VAC, 10VDC ~ 140VDC | |
Termination Style | Cable | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €103.27000 | €103.27 |
| Unit Price without VAT: | €103.27000 |
|---|---|
| Unit Price with VAT: | €125.98940 |