
II5829 | |
|---|---|
DigiKey Part Number | 2330-II5829-ND |
Manufacturer | |
Manufacturer Product Number | II5829 |
Description | INDUCTIVE SENSOR, M30X1.5 L70MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | II5829 Models |
Category | Material - Body Brass, Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type NPN/PNP-NC/NO | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €157.21000 | €157.21 |
| Unit Price without VAT: | €157.21000 |
|---|---|
| Unit Price with VAT: | €191.79620 |