Pushbutton Switch Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE3B-M2PB

DigiKey Part Number
1885-HE3B-M2PB-ND
Manufacturer
Manufacturer Product Number
HE3B-M2PB
Description
ENABLING SWITCH BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Free Hanging
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 16.20mm Dia
Operating Temperature
-10°C ~ 60°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€37.49000€37.49
10€30.95700€309.57
25€28.77240€719.31
50€27.29760€1,364.88
100€25.97560€2,597.56
250€24.45456€6,113.64
Manufacturers Standard Package
Unit Price without VAT:€37.49000
Unit Price with VAT:€45.73780