
44MKB2-1800800DEXD | |
|---|---|
DigiKey Part Number | 2882-44MKB2-1800800DEXD-ND |
Manufacturer | |
Manufacturer Product Number | 44MKB2-1800800DEXD |
Description | PLUG-IN AC/DC MEDICA EXTERNAL AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 833mA | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 78.74" (2.0m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.32" L x 1.61" W x 1.36" H (59.0mm x 41.0mm x 34.5mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.32000 | €12.32 |
| 5 | €11.33200 | €56.66 |
| 10 | €10.93000 | €109.30 |
| 25 | €10.42080 | €260.52 |
| 50 | €10.05120 | €502.56 |
| 100 | €9.69480 | €969.48 |
| 300 | €9.15550 | €2,746.65 |
| 500 | €8.91502 | €4,457.51 |
| Unit Price without VAT: | €12.32000 |
|---|---|
| Unit Price with VAT: | €15.03040 |