
20599-017E-01 | |
|---|---|
DigiKey Part Number | 5378-20599-017E-01TR-ND - Tape & Reel (TR) 5378-20599-017E-01CT-ND - Cut Tape (CT) 5378-20599-017E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20599-017E-01 |
Description | MINIFLEX 3-BFN LK 17P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 17 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.48300 | €4.83 |
| 25 | €0.45280 | €11.32 |
| 50 | €0.43100 | €21.55 |
| 100 | €0.41030 | €41.03 |
| 250 | €0.38460 | €96.15 |
| 500 | €0.36620 | €183.10 |
| 1,000 | €0.34872 | €348.72 |
| 2,500 | €0.32688 | €817.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.31128 | €1,556.40 |
| 10,000 | €0.29643 | €2,964.30 |
| 15,000 | €0.28807 | €4,321.05 |
| 25,000 | €0.27789 | €6,947.25 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.69540 |