
MMBT3906 | |
|---|---|
DigiKey Part Number | 4024-MMBT3906TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3906 |
Description | TRANS PNP 40V 0.2A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA |
Mfr | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Part Status Active | Power - Max 200 mW |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €0.02800 | €0.14 |
| Unit Price without VAT: | €0.02800 |
|---|---|
| Unit Price with VAT: | €0.03416 |




