34_BNC-50-0-1/133_UE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 11
Unit Price: €30.44000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €40.23000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: €99.37000
Datasheet

Similar


Fairview Microwave
In Stock: 2
Unit Price: €79.18000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: €21.58950
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 551
Unit Price: €5.47000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 58
Unit Price: €13.78000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4,421
Unit Price: €4.77000
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 175
Unit Price: €8.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €5.63358
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4,522
Unit Price: €5.31000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 869
Unit Price: €13.99000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 319
Unit Price: €13.62000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1,831
Unit Price: €4.81000
Datasheet
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34_BNC-50-0-1/133_UE

DigiKey Part Number
3628-34_BNC-50-0-1/133_UE-ND
Manufacturer
Manufacturer Product Number
34_BNC-50-0-1/133_UE
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
34_BNC-50-0-1/133_UE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Material
Beryllium Copper
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€46.09000€46.09
Manufacturers Standard Package
Unit Price without VAT:€46.09000
Unit Price with VAT:€56.22980