Digital Switch Latch Open Collector Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS311PT

DigiKey Part Number
480-5345-2-ND - Tape & Reel (TR)
480-5345-1-ND - Cut Tape (CT)
480-5345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS311PT
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 7V
Mfr
Current - Supply (Max)
14mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
4mA
Part Status
Active
Output Type
Open Collector
Function
Latch
Operating Temperature
-40°C ~ 150°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
South Pole
Supplier Device Package
SOT-23-3
Sensing Range
14mT Trip, -14mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
-40°C ~ 150°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,985
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.41000€1.41
5€1.25200€6.26
10€1.19000€11.90
25€1.11840€27.96
50€1.06960€53.48
100€1.02470€102.47
500€0.93468€467.34
1,000€0.90118€901.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.83232€2,496.96
6,000€0.80562€4,833.72
9,000€0.79105€7,119.45
Manufacturers Standard Package
Unit Price without VAT:€1.41000
Unit Price with VAT:€1.72020