
HSCDRRN600LDAA5 | |
|---|---|
DigiKey Part Number | 480-HSCDRRN600LDAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCDRRN600LDAA5 |
Description | TRUSTABILITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.09PSI (±0.6kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.09PSI (±0.6kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 246.56PSI (1700kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €41.84730 | €4,184.73 |
| Unit Price without VAT: | €41.84730 |
|---|---|
| Unit Price with VAT: | €51.05371 |