Parametric Equivalent

BZE6-2RN221 | |
|---|---|
DigiKey Part Number | BZE6-2RN221-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-2RN221 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Actuator Seal Boot | |
Operating Force | 397 ~ 737gf | |
Release Force | 283gf | |
Operating Position | - | |
Pretravel | 0.188" (4.8mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -32°C ~ 71°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €119.89700 | €1,198.97 |
| Unit Price without VAT: | €119.89700 |
|---|---|
| Unit Price with VAT: | €146.27434 |
