cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TP7-70

DigiKey Part Number
480-4TP7-70-ND
Manufacturer
Manufacturer Product Number
4TP7-70
Description
SWITCH ROCKER 4PDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch 4PDT 10A (AC) 125 V Panel Mount, Flange
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Actuator Arm, Cap Required
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 38.40mm x 23.90mm
Operating Temperature
-54°C ~ 71°C
Approval Agency
CE, CSA, UKCA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable