
N380-A113 | |
|---|---|
DigiKey Part Number | 342-N380-A113-ND |
Manufacturer | |
Manufacturer Product Number | N380-A113 |
Description | HGUIDE N380 INERTIAL/GNSS NAVIGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS-422 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | RS-422 | |
Operating Temperature | -40°C ~ 71°C | |
Package / Case | Module | |
Mounting Type | Chassis Mount |