
HTNFET-T | |
|---|---|
DigiKey Part Number | 342-1091-ND |
Manufacturer | |
Manufacturer Product Number | HTNFET-T |
Description | MOSFET N-CH 55V 4POWER TAB |
Customer Reference | |
Detailed Description | N-Channel 55 V 50W (Tj) Through Hole 4-Power Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2.4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 5 V | |
Vgs (Max) | 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 28 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tj) | |
Operating Temperature | -55°C ~ 225°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-Power Tab | |
Package / Case | ||
Base Product Number |