
C0805X475K025T | |
|---|---|
DigiKey Part Number | 4587-C0805X475K025TTR-ND - Tape & Reel (TR) 4587-C0805X475K025TCT-ND - Cut Tape (CT) 4587-C0805X475K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X475K025T |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08580 | €4.29 |
| 100 | €0.07550 | €7.55 |
| 500 | €0.05814 | €29.07 |
| 1,000 | €0.05280 | €52.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04621 | €138.63 |
| 6,000 | €0.04298 | €257.88 |
| 9,000 | €0.04137 | €372.33 |
| 15,000 | €0.03958 | €593.70 |
| 21,000 | €0.03854 | €809.34 |
| 30,000 | €0.03753 | €1,125.90 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |