
AHE8X8X4 | |
|---|---|
DigiKey Part Number | 1441-1293-ND |
Manufacturer | |
Manufacturer Product Number | AHE8X8X4 |
Description | BOX STEEL GRAY 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 7.992" L x 7.992" W (203.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | AHE8X8X4 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Wall Mount |
Container Type Box | Ratings |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Shipping Info Shipped from DigiKey |
Height 4.016" (102.00mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 63.9in² (412cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.80000 | €44.80 |
| 5 | €38.29800 | €191.49 |
| 10 | €35.79700 | €357.97 |
| 25 | €32.73800 | €818.45 |
| 50 | €31.90320 | €1,595.16 |
| Unit Price without VAT: | €44.80000 |
|---|---|
| Unit Price with VAT: | €54.65600 |
