
NT-111-FX3-ST40 | |
|---|---|
DigiKey Part Number | 1976-NT-111-FX3-ST40-ND |
Manufacturer | |
Manufacturer Product Number | NT-111-FX3-ST40 |
Description | 11-PORT 10/100 UNMANAGED INDUSTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 11 Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HMS Networks | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 11 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | 3 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, ST | |
Voltage - Input | 10V ~ 49V | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,481.96000 | €1,481.96 |
| Unit Price without VAT: | €1,481.96000 |
|---|---|
| Unit Price with VAT: | €1,807.99120 |