New at DigiKey
Network Switch - Unmanaged 11 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-111-FX3-SC00

DigiKey Part Number
1976-NT-111-FX3-SC00-ND
Manufacturer
Manufacturer Product Number
NT-111-FX3-SC00
Description
11-PORT 10/100 UNMANAGED INDUSTR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 11 Ports
Product Attributes
Type
Description
Select All
Category
Manufacturer
HMS Networks
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
11
Copper Ports
8
Copper Type
10/100
Fiber Ports
3
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
10V ~ 49V
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€951.83000€951.83
Manufacturers Standard Package
Unit Price without VAT:€951.83000
Unit Price with VAT:€1,161.23260