Image for UM-QLP-1.5-6(42) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-QLP-1.5-6(42)

DigiKey Part Number
26-UM-QLP-1.5-6(42)-ND
Manufacturer
Manufacturer Product Number
UM-QLP-1.5-6(42)
Description
CONN L SHAPED PLUG
Customer Reference
Detailed Description
U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
1.5D-2V
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-30°C ~ 85°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 8/31/2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
20€8.18700€163.74
Manufacturers Standard Package
Unit Price without VAT:€8.18700
Unit Price with VAT:€9.98814