
H2BXG-10110-B4 | |
|---|---|
DigiKey Part Number | H2BXG-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10110-B4 |
Description | JUMPER-H1501TR/A2015B/X 10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.49700 | €4.97 |
| 30 | €0.45067 | €13.52 |
| 50 | €0.43080 | €21.54 |
| 100 | €0.40500 | €40.50 |
| 250 | €0.37336 | €93.34 |
| 500 | €0.35110 | €175.55 |
| 1,000 | €0.33017 | €330.17 |
| 2,500 | €0.30442 | €761.05 |
| 5,000 | €0.28629 | €1,431.45 |
| Unit Price without VAT: | €0.49700 |
|---|---|
| Unit Price with VAT: | €0.60634 |









