
EF1-38P-1PCD | |
|---|---|
DigiKey Part Number | H122407-ND |
Manufacturer | |
Manufacturer Product Number | EF1-38P-1PCD |
Description | CONN PLUG 1POS CRIMP TIN |
Customer Reference | |
Detailed Description | 1 (Power) Position Rectangular Plug Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | EF1-38P-1PCD Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Hirose Electric Co Ltd | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Obsolete | Contact Finish Tin |
Connector Type Plug | Contact Finish Thickness 39.4µin (1.00µm) |
Contact Type Ring Terminal | Color Black |
Number of Positions 1 (Power) | Base Product Number |
Number of Rows 1 |