
DX10GM-68SE(50) | |
|---|---|
DigiKey Part Number | H11331-ND |
Manufacturer | |
Manufacturer Product Number | DX10GM-68SE(50) |
Description | CONN MINI HD RCPT 68P R/A SOLDER |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10GM-68SE(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
