
DM3BT-DSF-PEJS | |
|---|---|
DigiKey Part Number | HR1942TR-ND - Tape & Reel (TR) HR1942CT-ND - Cut Tape (CT) HR1942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM3BT-DSF-PEJS |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | DM3BT-DSF-PEJS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.072" (1.83mm) | |
Mounting Feature | Reverse - Bottom | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 10 | €1.84500 | €18.45 |
| 25 | €1.72920 | €43.23 |
| 50 | €1.64640 | €82.32 |
| 100 | €1.56780 | €156.78 |
| 250 | €1.46964 | €367.41 |
| 500 | €1.39948 | €699.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | €1.44235 | €1,730.82 |
| 2,400 | €1.37356 | €3,296.54 |
| 3,600 | €1.33486 | €4,805.50 |
| 6,000 | €1.28767 | €7,726.02 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.64740 |









