
DF19K-30P-1H(52) | |
|---|---|
DigiKey Part Number | 26-DF19K-30P-1H(52)TR-ND - Tape & Reel (TR) 26-DF19K-30P-1H(52)CT-ND - Cut Tape (CT) 26-DF19K-30P-1H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19K-30P-1H(52) |
Description | CONN HEADER BRD EDGE 30P 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Cutout; Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19K-30P-1H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.29947 | €1,299.47 |
| 2,000 | €1.23748 | €2,474.96 |
| 3,000 | €1.20261 | €3,607.83 |
| 5,000 | €1.16008 | €5,800.40 |
| 7,000 | €1.13290 | €7,930.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.61600 | €16.16 |
| 100 | €1.37370 | €137.37 |
| 500 | €1.22618 | €613.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.83800 | €18.38 |
| 100 | €1.64280 | €164.28 |
| 500 | €1.36900 | €684.50 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.31800 |