Network Switch - Unmanaged 8 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HES8B-Y

DigiKey Part Number
1953-HES8B-Y-ND
Manufacturer
Manufacturer Product Number
HES8B-Y
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Product Attributes
Type
Description
Select All
Category
Manufacturer
Henrich Electronics Corporation
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12V ~ 58V
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-30°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€72.19000€72.19
10€55.99200€559.92
Manufacturers Standard Package
Unit Price without VAT:€72.19000
Unit Price with VAT:€88.07180