
LV004W-24-UNV | |
|---|---|
DigiKey Part Number | 4718-LV004W-24-UNV-ND |
Manufacturer | |
Manufacturer Product Number | LV004W-24-UNV |
Description | 4W 24V UNV DRIVER 2KV SURGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 170mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 170mA | |
Power (Watts) | 4 W | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.64000 | €17.64 |
| 5 | €16.12400 | €80.62 |
| 10 | €15.51100 | €155.11 |
| 25 | €14.73360 | €368.34 |
| 50 | €14.17120 | €708.56 |
| 200 | €13.10870 | €2,621.74 |
| 400 | €12.60710 | €5,042.84 |
| 600 | €12.32237 | €7,393.42 |
| Unit Price without VAT: | €17.64000 |
|---|---|
| Unit Price with VAT: | €21.52080 |
