
P70-2540045R | |
|---|---|
DigiKey Part Number | 952-P70-2540045RTR-ND - Tape & Reel (TR) 952-P70-2540045RCT-ND - Cut Tape (CT) 952-P70-2540045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-2540045R |
Description | SMT SPG LOADED POGO PIN 8.25MM |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-2540045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.325" (8.25mm) | |
Recommended Working Height | 0.305" (7.75mm) | |
Minimum Working Height | 0.285" (7.24mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | 89.74gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 11A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |