New at DigiKey
Image for M80-4C12642F3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4C12642F3

DigiKey Part Number
952-M80-4C12642F3-ND
Manufacturer
Manufacturer Product Number
M80-4C12642F3
Description
CONN RCPT 38POS CRIMP 24-28AWG
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.