33483147819003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: €18.25000
Datasheet

Parametric Equivalent


HARTING
In Stock: 1
Unit Price: €17.89000
Datasheet
Cable Assembly IX Plug to RJ45, 8p8c Male 0.98' (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33483147819003

DigiKey Part Number
1195-33483147819003-ND
Manufacturer
Manufacturer Product Number
33483147819003
Description
IX TYPE A OM - DB RJ45 CAT.6A RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug to RJ45, 8p8c Male 0.98' (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
IX Plug to RJ45, 8p8c Male
Length
0.98' (300.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€22.74000€22.74
Manufacturers Standard Package
Unit Price without VAT:€22.74000
Unit Price with VAT:€27.74280