


Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.244" W x 2.906" H (82.00mm x 57.00mm x 73.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Discontinued at DigiKey | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |

