
09120013071 | |
|---|---|
DigiKey Part Number | 09120013071-ND |
Manufacturer | |
Manufacturer Product Number | 09120013071 |
Description | INSERT FIREWIRE FMALE 6POS CRIMP |
Customer Reference | |
Detailed Description | Female Insert with Firewire 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120013071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert with Firewire | |
Gender | Female | |
Number of Positions | 6 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |









