
290UX | |
|---|---|
DigiKey Part Number | HM5052-ND |
Manufacturer | |
Manufacturer Product Number | 290UX |
Description | AUDIO XFMR CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 4.14Ohm | |
DC Resistance (DCR) - Secondary | 80mOhm, 4.8Ohm, 44.94Ohm | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 120/240VAC | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.125" L x 3.250" W (79.38mm x 82.55mm) | |
Height - Seated (Max) | 3.813" (96.85mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.90000 | €110.90 |
| 10 | €99.60700 | €996.07 |
| 25 | €95.41560 | €2,385.39 |
| 50 | €92.35560 | €4,617.78 |
| Unit Price without VAT: | €110.90000 |
|---|---|
| Unit Price with VAT: | €135.29800 |
