
1591RMBK | |
|---|---|
DigiKey Part Number | 1591RMBK-ND |
Manufacturer | |
Manufacturer Product Number | 1591RMBK |
Description | BOX ABS BLACK 3.34"L X 2.21"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.339" L x 2.205" W (84.80mm x 56.00mm) X 1.023" (25.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.339" L x 2.205" W (84.80mm x 56.00mm) | |
Height | 1.023" (25.98mm) | |
Area (L x W) | 7.36in² (47.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.109 lb (49.44 g) | |
Base Product Number |





