
1591F2GY-2 | |
|---|---|
DigiKey Part Number | 1591F2GY-2-ND |
Manufacturer | |
Manufacturer Product Number | 1591F2GY-2 |
Description | FLANGE ABS 1.0X3.0X0.1 GRAY |
Customer Reference | |
Detailed Description | Plastic, ABS Flange Kit 1.000" L x 3.000" W x 0.100" H (25.40mm x 76.20mm x 2.54mm) Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flange Kit | |
Features | Flame Retardant | |
For Use With/Related Products | 1591 D,G,S,T Series | |
Size / Dimension | 1.000" L x 3.000" W x 0.100" H (25.40mm x 76.20mm x 2.54mm) | |
Color | Gray | |
Material | Plastic, ABS | |
Base Product Number |














