Enclosure Aluminum Green Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.650" (41.91mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590BSGR

DigiKey Part Number
164-1590BSGR-ND
Manufacturer
Manufacturer Product Number
1590BSGR
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Green Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.650" (41.91mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Height
1.650" (41.91mm)
Area (L x W)
10.5in² (68cm²)
Design
Cover Included
Material
Color
Green
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€14.02000€14.02
5€11.98200€59.91
10€11.20200€112.02
25€10.24440€256.11
50€9.57500€478.75
100€8.94950€894.95
250€8.84560€2,211.40
Manufacturers Standard Package
Unit Price without VAT:€14.02000
Unit Price with VAT:€17.10440