


1554VB2GYSL | |
|---|---|
DigiKey Part Number | 164-1554VB2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554VB2GYSL |
Description | RAL7035 GREY POLYCARB PLASTIC WA |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 9.450" L x 6.300" W (240.03mm x 160.02mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554VB2GYSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.450" L x 6.300" W (240.03mm x 160.02mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 59.5in² (384cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |








