Box Aluminum Natural End Panel(s) 5.148" L x 3.424" W (130.75mm x 86.96mm) X 1.239" (31.48mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 5.148" L x 3.424" W (130.75mm x 86.96mm) X 1.239" (31.48mm)
1457J1202E
1457J1202E

1457J1202E

DigiKey Part Number
HM1750-ND
Manufacturer
Manufacturer Product Number
1457J1202E
Description
BOX ALUM NATURAL 5.15"L X 3.42"W
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 5.148" L x 3.424" W (130.75mm x 86.96mm) X 1.239" (31.48mm)
Datasheet
 Datasheet
EDA/CAD Models
1457J1202E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.148" L x 3.424" W (130.75mm x 86.96mm)
Height
1.239" (31.48mm)
Area (L x W)
17.6in² (114cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides, EMI Shielded, Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 33
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
BOX ALUM BLACK 5.15"L X 3.42"W
In-Stock: 202
Unit Price: €40.96000