
1434-157 | |
|---|---|
DigiKey Part Number | HM2696-ND |
Manufacturer | |
Manufacturer Product Number | 1434-157 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 7.000" L x 15.000" W x 0.051" H (177.80mm x 381.00mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 7.000" L x 15.000" W x 0.051" H (177.80mm x 381.00mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.70000 | €12.70 |
| 5 | €11.00800 | €55.04 |
| 10 | €10.40700 | €104.07 |
| 25 | €9.70840 | €242.71 |
| 50 | €9.24360 | €462.18 |
| 100 | €8.82730 | €882.73 |
| 250 | €8.34264 | €2,085.66 |
| 500 | €8.01976 | €4,009.88 |
| 1,000 | €7.73010 | €7,730.10 |
| Unit Price without VAT: | €12.70000 |
|---|---|
| Unit Price with VAT: | €15.49400 |
