
1140-DB-A | |
|---|---|
DigiKey Part Number | 164-1140-DB-A-ND |
Manufacturer | |
Manufacturer Product Number | 1140-DB-A |
Description | AUDIO TRANSFORMER, DIRECT BOX, C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 140k Impedance Primary Ohms 150 Impedance Secondary Ohms 12:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Category | DC Resistance (DCR) - Secondary 72Ohm |
Manufacturer Hammond Manufacturing | Transformer Type Impedance Matching |
Series | Frequency Range 20Hz ~ 20kHz |
Packaging Bulk | Frequency Response -0.07dB |
Part Status Active | Voltage - Isolation 500V |
Turns Ratio - Primary:Secondary 12:1 | Mounting Type Chassis Mount |
Impedance - Primary (Ohms) 140k | Size / Dimension 1.250" Dia (31.75mm) |
Impedance - Secondary (Ohms) 150 | Height - Seated (Max) 1.069" (27.15mm) |
DC Resistance (DCR) - Primary 4.25kOhm | Termination Style Wire Leads |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €87.26000 | €87.26 |
| Unit Price without VAT: | €87.26000 |
|---|---|
| Unit Price with VAT: | €106.45720 |


