TG75-1406NLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: €1.54094
Datasheet
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG75-1406NLFTR

DigiKey Part Number
5843-TG75-1406NLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG75-1406NLFTR
Description
ISO MOD 10BASE-T 1C:2C X-TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140µH LAN 10 Base-T Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT, 1CT:2CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Part Status
Active
Height - Seated (Max)
0.200" (5.08mm)
Transformer Type
LAN 10 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
140µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG75-1406NLFHALO Electronics, Inc.05843-TG75-1406NLF-ND€1.54094Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.55010€1,550.10
Manufacturers Standard Package
Unit Price without VAT:€1.55010
Unit Price with VAT:€1.89112