
MMBT2907 | |
|---|---|
DigiKey Part Number | 6415-MMBT2907TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2907 |
Description | TRANS PNP 60V 600MA SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) | Power - Max 250 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 15mA, 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.06000 | €0.06 |
| 10 | €0.03400 | €0.34 |
| 100 | €0.02020 | €2.02 |
| 500 | €0.01414 | €7.07 |
| 1,000 | €0.01202 | €12.02 |
| 3,000 | €0.01022 | €30.66 |
| Unit Price without VAT: | €0.06000 |
|---|---|
| Unit Price with VAT: | €0.07320 |

