39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSG-3

DigiKey Part Number
TSG-3-ND
Manufacturer
Manufacturer Product Number
TSG-3
Description
TEST LEAD BANANA TO PROBE 39.4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Greenlee Communications
Type
Patch Cord
Packaging
Bulk
Contents
2 Leads, Black and Red
Part Status
Active
Material - Insulation
Silicone
Stacking Method
Non Stackable
Voltage - Rated
1000V (1kV)
Configuration
Banana to Test Probe
Ratings
CAT IV 1000V
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
10A
2nd Connector
Test Probe
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€36.76000€36.76
Manufacturers Standard Package
Unit Price without VAT:€36.76000
Unit Price with VAT:€44.84720