
712A100 | |
|---|---|
DigiKey Part Number | 712A100-ND |
Manufacturer | |
Manufacturer Product Number | 712A100 |
Description | GROMMET YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.343" (34.10mm) Grommet Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.343" (34.10mm) | |
Diameter - Inside | - | |
Features | 2 pc, Triple Lock Snap Mount | |
Material | - | |
Color | Yellow | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.60000 | €33.60 |
| Unit Price without VAT: | €33.60000 |
|---|---|
| Unit Price with VAT: | €40.99200 |