



70L-IAC | |
|---|---|
DigiKey Part Number | GH3058-ND |
Manufacturer | |
Manufacturer Product Number | 70L-IAC |
Description | AC INPUT MODULE 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Input Module Output Module 6mA 5VDC Output 120VAC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Input Module | |
Color | Gray | |
Style | OpenLine® | |
Voltage - Input | 120VAC | |
Current - Input | 8 mA | |
Voltage - Output | 5VDC | |
Current - Output | 6mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | 2 Channel, Status LED(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.53000 | €35.53 |
| 10 | €31.64700 | €316.47 |
| 25 | €30.21800 | €755.45 |
| 50 | €29.17980 | €1,458.99 |
| 100 | €28.17660 | €2,817.66 |
| 250 | €26.90224 | €6,725.56 |
| Unit Price without VAT: | €35.53000 |
|---|---|
| Unit Price with VAT: | €43.34660 |
