
MP03077 | |
|---|---|
DigiKey Part Number | 4635-MP03077-ND |
Manufacturer | |
Manufacturer Product Number | MP03077 |
Description | FILTER SAW 2.25GHZ 6-SMD |
Customer Reference | |
Detailed Description | 2.25GHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 4.5dB 100MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.5dB |
Manufacturer Golledge Electronics Ltd | Applications Pager |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 2.25GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Bandwidth 100MHz |
