


GS-351 | |
|---|---|
DigiKey Part Number | BKGS-351-ND |
Manufacturer | |
Manufacturer Product Number | GS-351 |
Description | BREADBRD TERM STRIP 4.00X1.38" |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 4.00" L x 1.38" W (101.6mm x 34.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Tie Points (Total) | 350 | |
Number of 5-Tie Point Terminals | 70 | |
Size / Dimension | 4.00" L x 1.38" W (101.6mm x 34.9mm) | |
Includes | - | |
Wire Gauge | - |