Solderless Breadboard Distribution Strip (No Frame) 6.50" L x 0.69" W (165.1mm x 17.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Distribution Strip (No Frame) 6.50" L x 0.69" W (165.1mm x 17.5mm)
How to Breadboard - Another Teaching Moment

GS-090

DigiKey Part Number
BKGS-090-ND
Manufacturer
Manufacturer Product Number
GS-090
Description
BREADBRD DIST STRP 6.5X0.69" 2PC
Customer Reference
Detailed Description
Solderless Breadboard Distribution Strip (No Frame) 6.50" L x 0.69" W (165.1mm x 17.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
Packaging
Bulk
Part Status
Obsolete
Type
Distribution Strip (No Frame)
Number of Distribution Buses
1
Number of Tie Points (Total)
90
Size / Dimension
6.50" L x 0.69" W (165.1mm x 17.5mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.57000€3.57
Manufacturers Standard Package
Unit Price without VAT:€3.57000
Unit Price with VAT:€4.35540