Solderless Breadboard Distribution Strip (No Frame) 5.25" L x 0.69" W (133.4mm x 17.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Distribution Strip (No Frame) 5.25" L x 0.69" W (133.4mm x 17.5mm)
How to Breadboard - Another Teaching Moment

GS-080

DigiKey Part Number
BKGS-080-ND
Manufacturer
Manufacturer Product Number
GS-080
Description
BREADBRD DIST STRP 5.25X0.69 2PC
Customer Reference
Detailed Description
Solderless Breadboard Distribution Strip (No Frame) 5.25" L x 0.69" W (133.4mm x 17.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
Packaging
Bulk
Part Status
Obsolete
Type
Distribution Strip (No Frame)
Number of Distribution Buses
1
Number of Tie Points (Total)
80
Size / Dimension
5.25" L x 0.69" W (133.4mm x 17.5mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.