
GD25B128EWIGR | |
|---|---|
DigiKey Part Number | 1970-GD25B128EWIGRTR-ND - Tape & Reel (TR) 1970-GD25B128EWIGRCT-ND - Cut Tape (CT) 1970-GD25B128EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B128EWIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 70µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (5x6) |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25B128EYIGR | GigaDevice Semiconductor (HK) Limited | 2,990 | 1970-GD25B128EYIGRCT-ND | €1.95000 | Parametric Equivalent |
| GD25Q128EYIGR | GigaDevice Semiconductor (HK) Limited | 2,437 | 1970-GD25Q128EYIGRCT-ND | €1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.82000 | €18.20 |
| 25 | €1.76800 | €44.20 |
| 50 | €1.72840 | €86.42 |
| 100 | €1.68870 | €168.87 |
| 250 | €1.63608 | €409.02 |
| 500 | €1.59650 | €798.25 |
| 1,000 | €1.55723 | €1,557.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.49592 | €4,487.76 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.37900 |








